LTC2900-2CDD#PBF

Analog Devices
584-LTC2900-2CDD#PBF
LTC2900-2CDD#PBF

Mfr.:

Description:
Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,16 € 8,16 €
6,11 € 61,10 €
5,83 € 145,75 €
4,17 € 417,00 €
4,16 € 1.006,72 €
4,02 € 4.377,78 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
DFN-10
2.5 V, 3.3 V, Adjustable
4 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
7 ms
5 V
0 C
+ 70 C
1.5 %
LTC2900
Tube
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 43 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 43 uA
Factory Pack Quantity: 121
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99