LTC2875MPS8#TRPBF

Analog Devices
584-LTC2875MPS8TRPBF
LTC2875MPS8#TRPBF

Mfr.:

Description:
CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,34 € 13,34 €
10,45 € 104,50 €
9,73 € 243,25 €
8,94 € 894,00 €
8,85 € 2.212,50 €
8,32 € 4.160,00 €
8,14 € 8.140,00 €
Full Reel (Order in multiples of 2500)
7,71 € 19.275,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
12,99 €
Min:
1

Similar Product

Analog Devices LTC2875MPS8#PBF
Analog Devices
CAN Interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
LTC2875
SMD/SMT
SOIC-8
1.8 mA
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: CAN Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2875 High Speed CAN Transceivers

Analog Devices Inc. LTC2875 High Speed CAN Transceivers are high speed with low power and operate on 3.3V or 5V supplies. The LTC2875 features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The transceivers have a maximum data rate that can be extended to 4Mbps to support high-speed protocols based on the CAN physical layer. Analog Devices Inc. LTC2875 Transceivers can withstand ±25kV HBM on the transceiver interface pins without latchup or damage, thanks to enhanced ESD protection.