LTC2873HUFD#PBF

Analog Devices
584-LTC2873HUFD#PBF
LTC2873HUFD#PBF

Mfr.:

Description:
RS-232 Interface IC 1x-Bus RS485/RS232 Multiprotocol Tran w/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,33 € 15,33 €
12,19 € 121,90 €
10,70 € 267,50 €
10,55 € 770,15 €
10,26 € 2.995,92 €
10,06 € 5.140,66 €
9,86 € 10.076,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
QFN-24
LTC2873
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
SMD/SMT
4 mA
- 40 C
+ 125 C
26 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2364A
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Protocol Supported: RS232, RS485, RS422, RS562
Shutdown: With Shutdown
Factory Pack Quantity: 73
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99