LTC2872CUHF#TRPBF

Analog Devices
584-LTC2872CUHFTRPBF
LTC2872CUHF#TRPBF

Mfr.:

Description:
RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,30 € 25.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,63 €
Min:
1

Similar Product

Analog Devices LTC2872CUHF#PBF
Analog Devices
RS-232 Interface IC RS232/RS485 2x Multiprotocol Tran w/ Int

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
QFN-38
LTC2872
Transceiver
4 Driver
4 Receiver
5.5 V
3 V
SMD/SMT
0 C
+ 70 C
Reel
Brand: Analog Devices
Operating Supply Voltage: 3 V to 5.5 V
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.