LTC2871IFE#PBF

Analog Devices
584-LTC2871IFE#PBF
LTC2871IFE#PBF

Mfr.:

Description:
RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 18,13 €
14,48 € 144,80 €
13,01 € 650,50 €
12,56 € 1.256,00 €
12,08 € 3.020,00 €
11,79 € 5.895,00 €
11,67 € 11.670,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-38
LTC2871
Transceiver
20 Mb/s
2 Driver
2 Receiver
Half/Full Duplex
5.5 V
3 V
SMD/SMT
3.3 mA
- 40 C
+ 85 C
16 kV
Tube
Brand: Analog Devices
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Protocol Supported: RS-232, RS-422, RS-485
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.