LTC2871CUHF#TRPBF

Analog Devices
584-LTC2871CUHFTRPBF
LTC2871CUHF#TRPBF

Mfr.:

Description:
RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
9,52 € 23.800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,45 €
Min:
1

Similar Product

Analog Devices LTC2871CUHF#PBF
Analog Devices
RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
QFN-38
LTC2871
Transceiver
20 Mb/s
2 Driver
2 Receiver
Half/Full Duplex
5.5 V
3 V
SMD/SMT
3.3 mA
0 C
+ 70 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Protocol Supported: RS-232, RS-422, RS-485
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99