LTC2862CDD-2#PBF

Analog Devices
584-LTC2862CDD-2#PBF
LTC2862CDD-2#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,75 € 5,75 €
4,43 € 44,30 €
4,09 € 102,25 €
3,68 € 368,00 €
3,50 € 847,00 €
3,42 € 1.655,28 €
3,35 € 3.648,15 €
3,28 € 8.334,48 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2862
SMD/SMT
DFN-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 3 mA
Operating Supply Voltage: 3.3 V
Output Current: 150 mA
Output Voltage: 5.5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All