LTC2862ACDD-1#PBF

Analog Devices
584-LTC2862ACDD1PBF
LTC2862ACDD-1#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 588

Stock:
588 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,49 € 34,90 €
3,22 € 80,50 €
2,91 € 291,00 €
2,74 € 663,08 €
2,67 € 1.292,28 €
2,61 € 2.842,29 €
2,57 € 6.530,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2862A
SMD/SMT
DFN-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 0 A
Operating Supply Voltage: 3.3 V
Output Current: 150 mA
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog Devices Isolation - All