LTC2859IDD#TRPBF

Analog Devices
584-LTC2859IDD#TRPBF
LTC2859IDD#TRPBF

Mfr.:

Description:
RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.774

Stock:
1.774
Can Dispatch Immediately
On Order:
2.500
Expected 6/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,42 € 5,42 €
4,15 € 41,50 €
3,84 € 96,00 €
3,50 € 350,00 €
3,35 € 837,50 €
3,29 € 1.645,00 €
3,28 € 3.280,00 €
Full Reel (Order in multiples of 2500)
3,10 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,42 €
Min:
1

Similar Product

Analog Devices LTC2859IDD#PBF
Analog Devices
RS-485 Interface IC 20Mbps RS485 Tran w/ Int Switchable Term

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
DFN-10
LTC2859
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
660 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All