LTC2857HMS8-2#PBF

Analog Devices
584-LTC2857HMS8-2PBF
LTC2857HMS8-2#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,92 € 5,92 €
4,54 € 45,40 €
4,04 € 202,00 €
3,74 € 374,00 €
3,59 € 897,50 €
3,49 € 1.745,00 €
3,45 € 3.450,00 €
3,40 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2857
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
4.5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
Input Voltage: 5 V
Operating Supply Current: 700 uA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.