LTC2856CMS8-2#PBF

Analog Devices
584-LTC2856CMS8-2PBF
LTC2856CMS8-2#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,29 € 32,90 €
2,95 € 147,50 €
2,74 € 274,00 €
2,61 € 652,50 €
2,53 € 1.265,00 €
2,49 € 2.490,00 €
2,46 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2856
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 5 V
Operating Supply Current: 700 uA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.