LTC2851HDD#PBF

Analog Devices
584-LTC2851HDD#PBF
LTC2851HDD#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
726
Expected 6/4/2026
968
Expected 6/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 6,06 €
4,67 € 46,70 €
4,33 € 108,25 €
3,90 € 390,00 €
3,59 € 868,78 €
3,46 € 1.674,64 €
3,42 € 3.724,38 €
3,39 € 8.613,99 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2851
SMD/SMT
DFN-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
3.6 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Operating Supply Current: 450 uA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 121
Subcategory: Interface ICs
Unit Weight: 623,304 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.