LTC2850MPMS8#PBF

Analog Devices
584-LTC2850MPMS8#PBF
LTC2850MPMS8#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,66 € 11,66 €
9,18 € 91,80 €
8,19 € 409,50 €
7,88 € 788,00 €
7,55 € 1.887,50 €
7,30 € 3.650,00 €
7,17 € 7.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2850
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
3.6 V
3 V
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3.3 V
Operating Supply Current: 450 uA
Operating Supply Voltage: 3.3 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 531,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.