LTC2850IDD#PBF

Analog Devices
584-LTC2850IDD#PBF
LTC2850IDD#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
830
Expected 6/3/2026
2.662
1.452
Expected 7/14/2026
1.210
Expected 7/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
3,91 € 39,10 €
3,61 € 90,25 €
3,27 € 327,00 €
3,11 € 752,62 €
3,01 € 1.456,84 €
2,98 € 3.245,22 €
2,92 € 7.419,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2850
SMD/SMT
DFN-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3.3 V
Operating Supply Current: 450 uA
Operating Supply Voltage: 3.3 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.