LTC2850HDD#PBF

Analog Devices
584-LTC2850HDD#PBF
LTC2850HDD#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
120
Expected 6/19/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,21 € 42,10 €
3,90 € 97,50 €
3,54 € 354,00 €
3,37 € 815,54 €
3,27 € 1.582,68 €
3,23 € 3.517,47 €
3,18 € 8.080,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LTC2850
SMD/SMT
DFN-8
Transceiver
1 Driver
1 Receiver
20 Mb/s
3.6 V
3 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Duplex: Half Duplex
Input Voltage: 3.3 V
Operating Supply Current: 450 uA
Operating Supply Voltage: 3.3 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.