LTC2845IG#PBF

Analog Devices
584-LTC2845IG#PBF
LTC2845IG#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V Sftwr-Sel Mutiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
17,25 € 172,50 €
16,12 € 403,00 €
15,53 € 1.723,83 €
15,27 € 3.954,93 €
15,10 € 7.821,80 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-36
LTC2845
Transceiver
10 Mb/s
5 Driver
5 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
110 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 3.3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 1,219 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All