LTC2845CG#PBF

Analog Devices
584-LTC2845CG#PBF
LTC2845CG#PBF

Mfr.:

Description:
RS-232 Interface IC 3.3V Sftwr-Sel Mutiprotocol Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,96 € 18,96 €
15,17 € 151,70 €
13,89 € 347,25 €
12,94 € 1.436,34 €
12,62 € 3.268,58 €
12,32 € 6.381,76 €
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-36
LTC2845
Transceiver
10 Mb/s
5 Driver
5 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
110 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Factory Pack Quantity: 37
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99