LTC2804IGN-1#TRPBF

Analog Devices
584-C2804IGN-1TRPBF
LTC2804IGN-1#TRPBF

Mfr.:

Description:
RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.835

Stock:
2.835 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,76 € 6,76 €
5,23 € 52,30 €
4,84 € 121,00 €
4,42 € 442,00 €
4,11 € 1.027,50 €
3,98 € 3.980,00 €
Full Reel (Order in multiples of 2500)
3,79 € 9.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices LTC2804IGN-1#PBF
Analog Devices
RS-232 Interface IC 1.8V to 5.5V RS-232 1x & 2x Trans

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
LTC2804
Transceiver
1 Mb/s
2 Driver
2 Receiver
Half Duplex
SMD/SMT
2.3 mA
- 40 C
+ 85 C
10 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 8 mW
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All