LTC2751ACUHF-16#PBF

Analog Devices
584-C2751ACUHF-16PBF
LTC2751ACUHF-16#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC C Out 12-/14-/16-B SoftSpan DACs w/ Pa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,88 € 929,76 €
16,99 € 1.766,96 €
16,43 € 4.271,80 €
16,11 € 8.377,20 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2751
16 bit
1 Channel
2 us
Current
Parallel
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
QFN-38
Tube
Brand: Analog Devices
Development Kit: DC1110A
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Monotonic Over Temperature, Parallel Interface with Readback of All Registers
Gain Error: 20 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 1 Converter
Operating Supply Current: 500 nA
Pd - Power Dissipation: 1.5 uW
Product: DAC - Current Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: +/- 15 V
Shutdown: No Shutdown
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 110 dB
Type: General Purpose
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.