LTC2688HCB-12#TRPBF

Analog Devices
584-LTC2688HCB12#TPB
LTC2688HCB-12#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
38,93 € 194.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2688
12 bit
16 Channel
21 us
Voltage
SPI
4.75 V to 5.25 V
1.71 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-64
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 0.25 LSB
Features: SoftSpan DAC Channels
Gain Error: 0.08 % FSR
INL - Integral Nonlinearity: 0.75 LSB
Number of Converters: 16 Converters
Operating Supply Current: 33.6 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: SoftSpan DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2688 16-Bit Voltage Output DAC

Analog Devices LTC2688 16-Bit Voltage Output Digital to Analogue Converter (DAC) is a 16-channel, 16-bit, ±15V DAC with an integrated precision reference. The LTC2688 is guaranteed monotonic and has built-in rail-to-rail output buffers that can source or sink up to 20mA. This SoftSpan™ DAC offers five output ranges up to ±15V. The range of each channel is independently programmable.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.