LTC2688CUJ-16#TRPBF

Analog Devices
584-LTC2688CUJ16TRPB
LTC2688CUJ-16#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Channel 16-Bit 15V SoftSpan DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
53,35 € 106.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
65,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2688
16 bit
16 Channel
28 us
Voltage
SPI
4.75 V to 5.25 V
1.71 V to 5.55 V
0 C
+ 70 C
SMD/SMT
LFCSP-40
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.08 %FSR
INL - Integral Nonlinearity: 3 LSB
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2 V to 4.65 V
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Voltage Output SoftSpan DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2688 16-Bit Voltage Output DAC

Analog Devices LTC2688 16-Bit Voltage Output Digital to Analogue Converter (DAC) is a 16-channel, 16-bit, ±15V DAC with an integrated precision reference. The LTC2688 is guaranteed monotonic and has built-in rail-to-rail output buffers that can source or sink up to 20mA. This SoftSpan™ DAC offers five output ranges up to ±15V. The range of each channel is independently programmable.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.