LTC2686IUJ-16#PBF

Analog Devices
584-LTC2686IUJ16PBF
LTC2686IUJ-16#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 8 Ch +/-15V SoftSpan DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,18 € 41,18 €
34,23 € 342,30 €
30,93 € 773,25 €
30,04 € 3.004,00 €
29,71 € 7.249,24 €
549 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2686
16 bit
8 Channel
36 us
Voltage Buffered
SPI
4.75 V to 5.25 V
1.71 V to 5.55 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2904A-B
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.08 % FSR
INL - Integral Nonlinearity: 3 LSB
Number of Converters: 3 Converter
Operating Supply Current: 18 mA
Product: Bipolar Supply Voltage Output D/A Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: LTC2686IUJ-16#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99