LTC2686IUJ-12#TRPBF

Analog Devices
584-LT2686IUJ-12TRPB
LTC2686IUJ-12#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
18,50 € 37.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
28,54 €
Min:
1

Similar Product

Analog Devices LTC2686IUJ-12#PBF
Analog Devices
Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2686
12 bit
8 Channel
21 us
Voltage
SPI
4.75 V to 5.25 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2904A-C
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 0.08 %/FSR
INL - Integral Nonlinearity: 0.75 LSB
Number of Converters: 3 Converter
Operating Supply Current: 18 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: LTC2686IUJ-12#PBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

LTC2686 Voltage Output Softspan™ DACs

Analog Devices Inc. LTC2686 Voltage Output Softspan Digital-to-Analog Converters (DACs) are 8-channel, 16-bit, ±15V DACs with an integrated precision reference. The LTC2686 DACs are guaranteed monotonic and have built-in rail-to-rail output buffers that can source or sink up to 55mA. These SoftSpan™ DACs offer five output ranges up to ±15V. The range of each channel is independently programmable.