LTC2686HUJ-12#PBF

Analog Devices
584-LTC2686HUJ-12#PB
LTC2686HUJ-12#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16 Channel 12-Bit 15V SoftSpan DACs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,87 € 29,87 €
22,04 € 220,40 €
20,95 € 523,75 €
20,94 € 2.094,00 €
19,31 € 4.711,64 €
19,30 € 10.595,70 €
5.002 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2686
12 bit
8 Channel
21 us
Voltage
SPI
4.75 V to 5.25 V
- 40 C
+ 125 C
SMD/SMT
WLCSP-64
Tube
Brand: Analog Devices
Development Kit: DC2904A-C
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 0.08 %/FSR
INL - Integral Nonlinearity: 0.75 LSB
Number of Converters: 3 Converter
Operating Supply Current: 18 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: LTC2686HUJ-12#TRPBF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

LTC2686 Voltage Output Softspan™ DACs

Analog Devices Inc. LTC2686 Voltage Output Softspan Digital-to-Analog Converters (DACs) are 8-channel, 16-bit, ±15V DACs with an integrated precision reference. The LTC2686 DACs are guaranteed monotonic and have built-in rail-to-rail output buffers that can source or sink up to 55mA. These SoftSpan™ DACs offer five output ranges up to ±15V. The range of each channel is independently programmable.