LTC2666CUH-12#TRPBF

Analog Devices
584-C2666CUH-12TRPBF
LTC2666CUH-12#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Octal 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
27,18 € 67.950,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
41,06 €
Min:
1

Similar Product

Analog Devices LTC2666CUH-12#PBF
Analog Devices
Digital to Analog Converters - DAC Octal 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2666
12 bit
8 Channel
15.5 us
Voltage
3-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
QFN-32
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2196A-B
DNL - Differential Nonlinearity: 0.05 LSB
Features: 8:1 Analog Multiplexer, Internal or External Reference
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 2 Converter
Operating Supply Current: 4.8 mA
Pd - Power Dissipation: 37 mW
Product: DAC - Unipolar DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99