LTC2664IUH-16#PBF

Analog Devices
584-LTC2664IUH-16PBF
LTC2664IUH-16#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 16-Bit/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292
Can Dispatch Immediately
On Order:
365
Expected 6/22/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,38 € 42,38 €
34,74 € 347,40 €
31,15 € 778,75 €
31,14 € 2.273,22 €
30,91 € 9.025,72 €
511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2664
16 bit
4 Channel
20 us
Voltage
3-Wire, Microwire, SPI
+/- 4.5 V to +/- 15.75 V, 5 V
1.71 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC2376A-B
DNL - Differential Nonlinearity: +/- 0.2 LSB
Features: Analog Multiplexer with Auxiliary Inputs, Internal or External Reference
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: +/- 2.2 LSB
Number of Converters: 4 Converter
Operating Supply Current: 2.7 mA
Pd - Power Dissipation: 21 mW
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: General Purpose
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.