LTC2662IUH-16#TRPBF

Analog Devices
584-2662IUH16TRPB
LTC2662IUH-16#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 5 Chnl 16/12 bit current source DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
28,06 € 70.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
41,09 €
Min:
1

Similar Product

Analog Devices LTC2662IUH-16#PBF
Analog Devices
Digital to Analog Converters - DAC 5 Chnl 16/12 bit current source DAC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2662
16 bit
5 Channel
8.7 ms
Current
3-Wire
- 40 C
+ 85 C
SMD/SMT
QFN-32
Reel
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.3 %/FSR
INL - Integral Nonlinearity: 12 LSB
Number of Converters: 5 Converter
Operating Supply Current: 2.6 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Type: SoftSpan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

LTC2662 300mA Current-Source-Output 16/12Bit DACs

Analog Devices LTC2662 Digital to Analog Converter is a five-channel, 16-bit/12-bit, current-source DAC, providing five high-compliance current source outputs with guaranteed 1V dropout at 200mA. The LTC2662 DAC supports load voltages of up to 32V. The LTC2662 DAC is offered in eight current ranges, programmable per channel, with full-scale outputs of up to 300mA. The channels of the LTC2662 can be paralleled to allow for ultrafine adjustments of large currents or for combined outputs of up to 1.5A.