LTC2662-16DICE#6AJ

Not Assigned
LTC2662-16DICE#6AJ

Mfr.:

Description:
Digital to Analog Converters - DAC Five-Channel, 300mA Current-Source-Output 16-/12-Bit SoftSpan DACs

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
LTC2662
16 bit
5 Channel
8.7 ms
3-Wire
0 C
+ 70 C
Die
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.3 %/FSR
INL - Integral Nonlinearity: 12 LSB
Operating Supply Current: 2.6 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99