LTC2657IFE-H12#PBF

Analog Devices
584-C2657IFE-H12PBF
LTC2657IFE-H12#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC Octal I2C 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,92 € 24,92 €
20,11 € 201,10 €
17,83 € 445,75 €
17,22 € 1.274,28 €
16,85 € 4.987,60 €
16,50 € 8.547,00 €
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2657
12 bit
8 Channel
3.9 us
Voltage Buffered
2-Wire, I2C
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Integrated Reference Buffers, Internal or External Reference
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 8 Converter
Operating Supply Current: 3.1 mA
Pd - Power Dissipation: 9 mW
Product: DAC - Unipolar DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 74
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Rail-to-Rail
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99