LTC2654BCGN-H16#TRPBF

Analog Devices
584-C2654BCGN-H16TPF
LTC2654BCGN-H16#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,64 € 31.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,11 €
Min:
1

Similar Product

Analog Devices LTC2654BCGN-H16#PBF
Analog Devices
Digital to Analog Converters - DAC Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2654
16 bit
4 Channel
7.9 us
Voltage
4-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
SSOP-16
Reel
Brand: Analog Devices
Development Kit: DC1678A-A
DNL - Differential Nonlinearity: 0.3 LSB
Features: Monotonic Over Temperature, Selectable Internal or External Reference
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: 2 LSB
Number of Converters: 4 Converter
Operating Supply Current: 1.7 mA
Pd - Power Dissipation: 5.1 mW
Product: DAC - Unipolar DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.