LTC2644HMS-L12#TRPBF

Analog Devices
584-C2644HMS-L12TPF
LTC2644HMS-L12#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,93 € 12.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,62 €
Min:
1

Similar Product

Analog Devices LTC2644HMS-L12#PBF
Analog Devices
Digital to Analog Converters - DAC Dual 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2644
12 bit
2 Channel
7.8 us
Voltage
PWM
- 40 C
+ 125 C
SMD/SMT
MSOP-12
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
Features: No Latency PWM-to-Voltage Conversion, Pin-Selectable Internal or External Reference
Gain Error: 0.2 %FSR
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 2 Converter
Operating Supply Current: 4.6 mA
Pd - Power Dissipation: 8.1 mW
Product: DAC - Voltage Output DACs
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Special Function
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99