LTC2641CMS8-12#PBF

Analog Devices
584-C2641CMS8-12PBF
LTC2641CMS8-12#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-/14-/12-Bit VOUT DACs in 3mm 3mm DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
6,42 € 64,20 €
5,68 € 284,00 €
5,56 € 556,00 €
5,32 € 1.330,00 €
5,07 € 2.535,00 €
4,95 € 4.950,00 €
4,68 € 11.700,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2641
12 bit
1 Channel
1 us
Voltage Unbuffered
3-Wire, Microwire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Operating Supply Current: 120 uA
Pd - Power Dissipation: 360 uW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 92 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99