LTC2633CTS8-HZ8#TRMPBF

Analog Devices
584-C2633CTS8HZ8TMPF
LTC2633CTS8-HZ8#TRMPBF

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,71 € 1.355,00 €
2,64 € 2.640,00 €
2,60 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2633
8 bit
2 Channel
3.7 us
Voltage
2-Wire, I2C
0 C
+ 70 C
SMD/SMT
SOT-23-8
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.5 LSB
Features: Integrated Precision Reference and Double-Buffered Data Latches
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: 0.05 LSB
Number of Converters: 2 Converter
Operating Supply Current: 500 uA
Pd - Power Dissipation: 1.2 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Accuracy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99