LTC2630AHSC6-HM12#TRMPBF

Analog Devices
584-C2630AH6HM12TMPF
LTC2630AHSC6-HM12#TRMPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.420

Stock:
1.420 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,35 € 6,35 €
4,89 € 48,90 €
4,53 € 113,25 €
4,13 € 413,00 €
3,84 € 960,00 €
Full Reel (Order in multiples of 500)
3,55 € 1.775,00 €
3,53 € 3.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2630
12 bit
1 Channel
4.8 us
Voltage
3-Wire, Microwire, SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1074A
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Double Buffered Data Latches, Integrated Precision Reference
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 200 uA
Pd - Power Dissipation: 480 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal, Supply
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Rail-to-Rail
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99