LTC2606CDD-1#PBF

Analog Devices
584-LTC2606CDD-1#PBF
LTC2606CDD-1#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-B R2R DACs w/ I2C Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 502

Stock:
502 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,77 € 67,70 €
6,19 € 154,75 €
5,71 € 571,00 €
5,42 € 1.311,64 €
5,27 € 2.550,68 €
5,20 € 5.662,80 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2606
16 bit
1 Channel
10 us
Voltage
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC812A
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Asynchronous Clear Input, Power-On Reset
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: +/- 14 LSB
Input Type: Digital
Number of Converters: 1 Converter
Operating Supply Current: 340 uA
Pd - Power Dissipation: 810 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 0.9 us
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99