LTC2605IGN#PBF

Analog Devices
584-LTC2605IGN#PBF
LTC2605IGN#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC Octal I2C 16-B R2R DACs in 16-Lead SSOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,46 € 43,46 €
35,67 € 356,70 €
33,72 € 843,00 €
31,57 € 3.157,00 €
30,48 € 9.144,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2605
16 bit
8 Channel
10 us
Voltage Buffered
2-Wire, I2C
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC935A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 18 LSB
Input Type: Digital
Number of Converters: 8 Converter
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 6 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 0.9 us
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99