LTC2601CDD#PBF

Analog Devices
584-LTC2601CDD#PBF
LTC2601CDD#PBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.008

Stock:
1.008 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,48 € 64,80 €
6,03 € 150,75 €
5,46 € 546,00 €
5,30 € 1.282,60 €
5,20 € 2.516,80 €
5,10 € 5.553,90 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,32 €
Min:
1

Similar Product

Analog Devices LTC2601CDD#TRPBF
Analog Devices
Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2601
16 bit
1 Channel
10 us
Voltage
3-Wire, Microwire, SPI
2.5 V to 5.5 V
2.5 V to 5.5 V
0 C
+ 70 C
SMD/SMT
DFN-10
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.05 %/FSR
INL - Integral Nonlinearity: +/- 13 LSB
Operating Supply Current: 375 uA
Pd - Power Dissipation: 1.875 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 121
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 157 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99