LTC2601CDD-1#TRPBF

Analog Devices
584-C2601CDD-1TRPBF
LTC2601CDD-1#TRPBF

Mfr.:

Description:
Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,75 € 11.875,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,32 €
Min:
1

Similar Product

Analog Devices LTC2601CDD-1#PBF
Analog Devices
Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
LTC2601
16 bit
1 Channel
10 us
Voltage
3-Wire, Microwire, SPI
0 C
+ 70 C
SMD/SMT
DFN-10
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC777A
DNL - Differential Nonlinearity: 1 LSB
Features: Asynchronous Clear Input, Power-On Reset
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: 13 LSB
Input Type: Digital
Number of Converters: 1 Converter
Operating Supply Current: 375 uA
Pd - Power Dissipation: 1.875 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Reference Voltage: 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Type: High Performance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99