LTC2512CDKD-24#PBF

Analog Devices
584-C2512CDKD-24PBF
LTC2512CDKD-24#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-B Over-Smpl ADC w/ Config Flat Passb&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,95 € 23,95 €
19,32 € 193,20 €
17,43 € 435,75 €
16,13 € 1.677,52 €
15,81 € 4.110,60 €
15,50 € 8.060,00 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2512-24
SMD/SMT
DFN-24
24 bit
1 Channel
Serial
400 kS/s
Differential
SAR
3.3 V, 5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC2222A-C
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 120 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 107 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Type: Precision
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99