LTC2508IDKD-32#PBF

Analog Devices
584-C2508IDKD-32PBF
LTC2508IDKD-32#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 32-B Over-Smpl ADC w/ Config Dig Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,47 € 25,47 €
20,57 € 205,70 €
18,57 € 464,25 €
17,96 € 1.867,84 €
17,32 € 4.503,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2508-32
SMD/SMT
DFN-24
32 bit
1 Channel
Serial
1 MS/s
Differential
SAR
2.5 V
Tube
Brand: Analog Devices
Development Kit: DC2222A-B
Gain Error: 42940 LSB
INL - Integral Nonlinearity: 2147 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 24 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 118 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 145 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 118 dB
Type: Precision
Unit Weight: 384 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

LTC2508-32 32-Bit Over-Sampling ADCs

Analog Devices Inc. LTC2508-32 32-Bit Over-Sampling ADCs are low-noise, low-power, high-performance 32-bit ADCs with an integrated configurable digital filter. The LTC2508-32 operate from 2.5V supplies and feature a fully differential input range up to ±VREF, with VREF ranging from 2.5V to 5.1V. The Analog Devices LTC2508-32 supports a wide common-mode range from 0V to VREF simplifying analog signal conditioning requirements.