LTC2487IDE#TRPBF

Analog Devices
584-LTC2487IDE#TRPBF
LTC2487IDE#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B 2-/4-Ch DS ADC w/ PGA, Easy Drv & I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,68 € 7,68 €
6,04 € 60,40 €
5,62 € 140,50 €
5,15 € 515,00 €
5,07 € 1.267,50 €
5,00 € 2.500,00 €
4,92 € 4.920,00 €
Full Reel (Order in multiples of 2500)
4,55 € 11.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,92 €
Min:
1

Similar Product

Analog Devices LTC2487IDE#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B 2-/4-Ch DS ADC w/ PGA, Easy Drv & I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2487
SMD/SMT
DFN-14
16 bit
4 Channel
15 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1010A-C
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.13 LSB
Pd - Power Dissipation: 800 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99