LTC2480IDD#TRPBF

Analog Devices
584-LTC2480IDD#TRPBF
LTC2480IDD#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1418 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,24 € 6,24 €
4,81 € 48,10 €
4,45 € 111,25 €
4,07 € 407,00 €
4,06 € 2.030,00 €
3,77 € 3.770,00 €
Full Reel (Order in multiples of 2500)
3,62 € 9.050,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,42 €
Min:
1

Similar Product

Analog Devices LTC2480IDD#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2480
SMD/SMT
DFN-10
16 bit
1 Channel
15 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC798B
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 0.13 LSB
Pd - Power Dissipation: 480 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.