LTC2460IMS#PBF

Analog Devices
584-LTC2460IMS#PBF
LTC2460IMS#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Ultra-Tiny, 16-Bit ?? ADCs with 10ppm/ C Max Precision Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
183
Expected 6/5/2026
666
Expected 6/16/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,21 € 42,10 €
3,85 € 96,25 €
3,53 € 391,83 €
3,35 € 867,65 €
3,26 € 1.688,68 €
3,22 € 3.335,92 €
3,17 € 7.975,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2460
SMD/SMT
MSOP-12
16 bit
1 Channel
SPI
60 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC1490A
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.01 %/FS
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 4.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99