LTC2444CUHF#TRPBF

Analog Devices
584-LTC2444CUHFTRPBF
LTC2444CUHF#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADCs w/ Sel Sp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,06 € 27.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,72 €
Min:
1

Similar Product

Analog Devices LTC2444CUHF#PBF
Analog Devices
Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADCs w/ Sel Sp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2444
SMD/SMT
QFN-38
24 bit
8 Channel
8 kS/s
Differential/Single-Ended
Sigma-Delta
4.5 V to 5.5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 83.8 LSB
Pd - Power Dissipation: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99