LTC2440CGN#TRPBF

Analog Devices
584-LTC2440CGN#TRPBF
LTC2440CGN#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 24-B Diff DS ADC w/ Sel Speed/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.786

Stock:
4.786 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,36 € 16,36 €
13,02 € 130,20 €
12,19 € 304,75 €
11,33 € 1.133,00 €
10,80 € 2.700,00 €
10,66 € 5.330,00 €
10,64 € 10.640,00 €
Full Reel (Order in multiples of 2500)
10,12 € 25.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,36 €
Min:
1

Similar Product

Analog Devices LTC2440CGN#PBF
Analog Devices
Analog to Digital Converters - ADC 24-B Diff DS ADC w/ Sel Speed/R

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2440
SMD/SMT
SSOP-16
24 bit
1 Channel
Serial
4 kS/s
Differential/Single-Ended
Sigma-Delta
4.5 V to 5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC570A
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 83.8 LSB
Pd - Power Dissipation: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 184,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99