LTC2436-1CGN#PBF

Analog Devices
584-LTC2436-1CGN#PBF
LTC2436-1CGN#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2-Channel Differential Input 16-Bit No Latency ?? ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.376

Stock:
3.376 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
5,79 € 57,90 €
5,39 € 134,75 €
4,67 € 467,00 €
4,41 € 1.323,00 €
4,34 € 2.170,00 €
4,30 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2436-1
SMD/SMT
SSOP-16
16 bit
2 Channel
SPI
6.8 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.12 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99