LTC2428IG

584-LTC2428IG
LTC2428IG

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2428 - 4-/8-Channel 20-Bit - Power No Latency Delta-Sigma ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2428IG#PBF
Analog Devices
Analog to Digital Converters - ADC 4-/8-Channel 20-Bit Power No Latency ?? ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC2428
SMD/SMT
SSOP-28
20 bit
8 Channel
7.5 S/s
Single-Ended
Sigma-Delta
2.7 V to 5.5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 4.19 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99