LTC2411IMS

584-LTC2411IMS
LTC2411IMS

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2411IMS#PBF
Analog Devices
Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Differential Input and Reference in MSOP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC2411
SMD/SMT
MSOP-10
24 bit
1 Channel
7.5 S/s
Differential
Sigma-Delta
2.7 V to 5.5 V
Brand: Analog Devices
Development Kit: DC358A
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 33.5 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Shutdown: Shutdown
Subcategory: Data Converter ICs
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).