LTC2402IMS#PBF

Analog Devices
584-LTC2402IMS#PBF
LTC2402IMS#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2-Channel 24-Bit Power No Latency ?? ADCs in MSOP-10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,48 € 16,48 €
13,12 € 131,20 €
11,77 € 588,50 €
11,35 € 1.135,00 €
10,89 € 2.722,50 €
10,65 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2402
SMD/SMT
MSOP-10
24 bit
2 Channel
SPI
7.5 S/s
Pseudo-Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC1513B-AA, DC1513B-AB, DC1513B-AC, DC1513B-AD
DNL - Differential Nonlinearity: 1 LSB
Pd - Power Dissipation: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 392 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.