LTC2392CUK-16#PBF

Analog Devices
584-LTC2392CUK-16PBF
LTC2392CUK-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 500ksps SAR ADC w/ 94dB SNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,72 € 1.493,44 €
28,32 € 2.945,28 €
27,35 € 7.111,00 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2392-16
SMD/SMT
QFN-48
16 bit
1 Channel
500 kS/s
Differential
SAR
5 V
Tube
Brand: Analog Devices
Development Kit: DC1500A-B, DC1501A-B
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 110 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 104 dB
SINAD - Signal to Noise and Distortion Ratio: 93.5 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 103 dB
Type: Precision
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.